
1828333 | |
|---|---|
DigiKey Part Number | 1828333-ND |
Manufacturer | |
Manufacturer Product Number | 1828333 |
Description | TERM BLOCK PLUG 11POS 7.62MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1828333 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 20A | Insulation Height 0.713" (18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,58180 € | 1.129,09 € |
| Unit Price without VAT: | 22,58180 € |
|---|---|
| Unit Price with VAT: | 26,87234 € |









