Direct
Similar




1824569 | |
|---|---|
DigiKey Part Number | 277-11574-2-ND - Tape & Reel (TR) 277-11574-1-ND - Cut Tape (CT) 277-11574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824569 |
Description | TERM BLK 6POS SIDE ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824569 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Features Board Guide |
Positions Per Level 6 | Color Black |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-1206/700-000/997-607 | WAGO Corporation | 477 | 2946-2086-1206/700-000/997-607CT-ND | 4,50000 € | Direct |
| TBLH11-350-06BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBLH11-350-06BK-ND | 1,31016 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,21940 € | 1.265,82 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |



