2086-1206/700-000/997-607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-1206/700-000/997-607

DigiKey Part Number
2946-2086-1206/700-000/997-607TR-ND - Tape & Reel (TR)
2946-2086-1206/700-000/997-607CT-ND - Cut Tape (CT)
2946-2086-1206/700-000/997-607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1206/700-000/997-607
Description
TERM BLK 6P SIDE ENT 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1206/700-000/997-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,48000 €4,48 €
103,18000 €31,80 €
252,78840 €69,71 €
502,54540 €127,27 €
1002,34520 €234,52 €
2502,13836 €534,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5152,01400 €1.037,21 €
1.0301,92066 €1.978,28 €
1.5451,87588 €2.898,23 €
2.5751,82810 €4.707,36 €
3.6051,80122 €6.493,40 €
Manufacturers Standard Package
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,33120 €