1822396 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


WAGO Corporation
In Stock: 139
Unit Price: 6,27000 $
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 181
Unit Price: 4,18000 $
Datasheet
10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1822396

DigiKey Part Number
1822396-ND
Manufacturer
Manufacturer Product Number
1822396
Description
TERM BLK 10POS TOP ENT 3.5MM PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1822396 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
906,12300 $551,07 $
Manufacturers Standard Package
Unit Price without VAT:6,12300 $
Unit Price with VAT:7,28637 $