TBLH10V-350-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBLH10V-350-10
TBLH10V-350-10BK
TBLH10V-350-10BK
The Ultimate Guide to Terminal Block Selection

TBLH10V-350-10BK

DigiKey Part Number
102-TBLH10V-350-10BK-ND
Manufacturer
Manufacturer Product Number
TBLH10V-350-10BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBLH10V-350-10BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,39000 €3,39 €
102,41000 €24,10 €
252,10760 €52,69 €
501,91860 €95,93 €
1001,76180 €176,18 €
3201,56216 €499,89 €
6401,47467 €943,79 €
1.2801,40584 €1.799,48 €
5.1201,31051 €6.709,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €