
1820264 | |
|---|---|
DigiKey Part Number | 277-1820264-ND |
Manufacturer | |
Manufacturer Product Number | 1820264 |
Description | RELAY GEN PURPOSE DPDT 12A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Category | Load - Max Switching 8280VA |
Mfr | Coil Current 16 mA |
Packaging Bulk | Coil Type Non Latching |
Part Status Active | Termination Style Plug In |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 18 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 690VAC - Max | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,47400 € | 114,74 € |
| Unit Price without VAT: | 11,47400 € |
|---|---|
| Unit Price with VAT: | 13,65406 € |

