1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
1789647
1789647

1789647

DigiKey Part Number
277-6157-ND
Manufacturer
Manufacturer Product Number
1789647
Description
TERM BLK 1POS TOP ENTRY PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1789647 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Vertical with Board
Current
6 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side), Lever Actuated
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,99700 €9,97 €
250,87040 €21,76 €
500,80360 €40,18 €
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €