
1418776-1 | |
|---|---|
DigiKey Part Number | A127952-ND |
Manufacturer | |
Manufacturer Product Number | 1418776-1 |
Description | COVER,MQS,5 POS. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1418776-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 5 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23920 € | 5,98 € |
| 50 | 0,22760 € | 11,38 € |
| 100 | 0,21670 € | 21,67 € |
| 250 | 0,20312 € | 50,78 € |
| 500 | 0,19340 € | 96,70 € |
| 1.000 | 0,18416 € | 184,16 € |
| 2.500 | 0,17262 € | 431,55 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











