1773365 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: 20,42000 €
Datasheet
Image for 1773365 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1773365

DigiKey Part Number
1773365-ND
Manufacturer
Manufacturer Product Number
1773365
Description
INSERT FEMALE 6+2POS+1GND SCREW
Customer Reference
Detailed Description
Female Insert 6+2+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Female
Number of Positions
6+2+Ground
Size
HV6
Termination Style
Screw
Voltage Rating
-
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes