Hood Connector Top Entry PG29 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412702

DigiKey Part Number
1412702-ND
Manufacturer
Manufacturer Product Number
1412702
Description
CONN HOOD TOP ENTRY SZB16 PG29
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1412702 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
B16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
3.681" L x 1.732" W x 2.992" H (93.50mm x 44.00mm x 76.00mm)
Housing Color
-
Features
Salt Water Resistant
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,49000 €22,49 €
Manufacturers Standard Package
Unit Price without VAT:22,49000 €
Unit Price with VAT:26,76310 €