1773129 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 109
Unit Price: 39,80000 €
Datasheet
Male Insert 6 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1773129

DigiKey Part Number
277-4161-ND
Manufacturer
Manufacturer Product Number
1773129
Description
INSERT MALE 6POS SCREW
Customer Reference
Detailed Description
Male Insert 6 Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Voltage Rating
600V
Series
Current Rating (Amps)
35A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
6
Material Flammability Rating
UL94 V-0
Size
B16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1406531Phoenix Contact109277-12274-ND39,80000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes