
1773077 | |
|---|---|
DigiKey Part Number | 277-4195-ND |
Manufacturer | |
Manufacturer Product Number | 1773077 |
Description | INSERT FEMALE 10POS SCREW |
Customer Reference | |
Detailed Description | Female Insert 10 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10 | |
Size | D15 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |











