
1411338 | |
|---|---|
DigiKey Part Number | 1411338-ND |
Manufacturer | |
Manufacturer Product Number | 1411338 |
Description | CONN HOOD CPLG SIDE ENTRY SZD15 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Side Entry D15 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1411338 Models |
Category | Size D15 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (1) on Hood Top |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |



