
1771354 | |
|---|---|
DigiKey Part Number | 277-4153-ND |
Manufacturer | |
Manufacturer Product Number | 1771354 |
Description | CONN BASE BOTTOM ENTRY SZB10 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B10 |
Datasheet | Datasheet |
Category | Size B10 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 3.661" L x 1.693" W x 1.142" H (93.00mm x 43.00mm x 29.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1411321 | Phoenix Contact | 33 | 277-13017-ND | 32,51000 € | Direct |
















