
1771244 | |
|---|---|
DigiKey Part Number | 277-4311-ND |
Manufacturer | |
Manufacturer Product Number | 1771244 |
Description | CONN HOOD SIDE ENTRY SZB10 PG16 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG16 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B10 | Operating Temperature -40°C ~ 125°C |















