1771176 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 3
Unit Price: 0,74000 €
Datasheet

Similar


Phoenix Contact
In Stock: 24
Unit Price: 3,95000 €
Datasheet

Similar


Phoenix Contact
In Stock: 31
Unit Price: 21,43000 €
Datasheet
Base - Box Mount Connector Side Entry PG16 B6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771176

DigiKey Part Number
277-4229-ND
Manufacturer
Manufacturer Product Number
1771176
Description
CONN BASE SIDE ENTRY SZB6 PG16
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG16 B6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
B6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
3.307" L x 2.047" W x 2.047" H (84.00mm x 52.00mm x 52.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes