1770584 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 37,55720 €
Datasheet
Image for 1770584 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1770584

DigiKey Part Number
1770584-ND
Manufacturer
Manufacturer Product Number
1770584
Description
TERM BLK 7P SIDE ENTRY 15MM PCB
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
66 A
Manufacturer
Phoenix Contact
Voltage
600 V
Series
Wire Gauge
4-18 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Features
Interlocking (Side), Lever Actuated
Positions Per Level
7
Color
Green
Pitch
0.591" (15.00mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1932546Phoenix Contact0277-1822-ND37,55720 €Similar
Obsolete
This product is no longer manufactured. View Substitutes