
1932546 | |
|---|---|
DigiKey Part Number | 277-1822-ND |
Manufacturer | |
Manufacturer Product Number | 1932546 |
Description | TERM BLK 7P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1932546 Models |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 2-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Flange (Mounting) |
Number of Levels 1 | Color Green |
Positions Per Level 7 | Housing Material Polyamide (PA), Nylon |
Pitch 0.591" (15.00mm) | Torque - Screw 2.5-4.5 Nm (22.1-39.8 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M5 |
Current 115 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,55720 € | 938,93 € |
| Unit Price without VAT: | 37,55720 € |
|---|---|
| Unit Price with VAT: | 44,69307 € |

