1706471 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 34
Unit Price: 4,46000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 5.371
Unit Price: 2,27000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1,92840 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1,92840 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 71
Unit Price: 1,90000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,48776 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.466
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 26
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.657
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,48396 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,64053 €
Datasheet

Parametric Equivalent


GCT
In Stock: 1.771
Unit Price: 0,71000 €
Datasheet
1706471
1706471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1706471

DigiKey Part Number
277-13733-ND
Manufacturer
Manufacturer Product Number
1706471
Description
TERM BLK 2P SIDE ENT 5.08MM PCB
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green, Yellow
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes