Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1711822 | |
|---|---|
DigiKey Part Number | 1711822-ND |
Manufacturer | |
Manufacturer Product Number | 1711822 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Blue |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1707904 | Phoenix Contact | 34 | 277-13741-ND | 3,40000 € | Parametric Equivalent |
| 1711725 | Phoenix Contact | 3.644 | 277-1027-ND | 1,54000 € | Parametric Equivalent |
| 1712203 | Phoenix Contact | 0 | 1712203-ND | 1,54220 € | Parametric Equivalent |
| 1985988 | Phoenix Contact | 62 | 277-14508-ND | 1,22000 € | Parametric Equivalent |
| 1546218-2 | TE Connectivity AMP Connectors | 0 | 1546218-2-ND | 0,48303 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,54220 € | 77,11 € |
| Unit Price without VAT: | 1,54220 € |
|---|---|
| Unit Price with VAT: | 1,83522 € |













