1702882 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 44,63700 €
Datasheet
Image for 1702882 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702882

DigiKey Part Number
1702882-ND
Manufacturer
Manufacturer Product Number
1702882
Description
TERM BLK 9POS GREEN
Customer Reference
Detailed Description
9 Position Terminal Block Header, Female Sockets Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
9
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Series
Pitch
0.400" (10.16mm)
Packaging
Bulk
Voltage - UL
600 V
Part Status
Obsolete
Current - UL
5 A
Front Panel Wire Connection
Header, Female Sockets
Color
Green
Rear Panel Wire Connection
PCB Pins - Right Angle
Features
Threaded Mating Lock, Shield Connection Front Side
Width
5.217" (132.52mm)
Number of Levels
1
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1702565Phoenix Contact01702565-ND44,63700 €Similar
Obsolete
This product is no longer manufactured. View Substitutes