9 Position Terminal Block Header, Female Sockets Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702565

DigiKey Part Number
1702565-ND
Manufacturer
Manufacturer Product Number
1702565
Description
TERM BLK 9POS GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Female Sockets Green
Datasheet
 Datasheet
EDA/CAD Models
1702565 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Female Sockets
Rear Panel Wire Connection
PCB Pins - Right Angle
Width
4.550" (115.56mm)
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Positions Per Level
9
Panel Mount Type
2 Piece, Snap Lock
Pitch
0.400" (10.16mm)
Voltage - UL
600 V
Current - UL
5 A
Wire Gauge
-
Color
Green
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1043,70200 €437,02 €
Manufacturers Standard Package
Unit Price without VAT:43,70200 €
Unit Price with VAT:52,00538 €