1702167 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 27,46900 €
Datasheet
Image for 1702167 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702167

DigiKey Part Number
1702167-ND
Manufacturer
Manufacturer Product Number
1702167
Description
TERM BLK 9POS GREEN
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
9
Series
Panel Mount Type
2 Piece, Snap Lock
Packaging
Bulk
Pitch
0.400" (10.16mm)
Part Status
Obsolete
Voltage - UL
600 V
Front Panel Wire Connection
Header, Male Pins
Current - UL
5 A
Rear Panel Wire Connection
PCB Pins - Straight
Color
Green
Width
4.405" (111.88mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1701524Phoenix Contact01701524-ND27,46900 €Similar
Obsolete
This product is no longer manufactured. View Substitutes