
1701524 | |
|---|---|
DigiKey Part Number | 1701524-ND |
Manufacturer | |
Manufacturer Product Number | 1701524 |
Description | TERM BLK 9POS GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Category | Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 9 |
Series | Panel Mount Type 2 Piece, Snap Lock |
Packaging Bulk | Pitch 0.400" (10.16mm) |
Part Status Active | Voltage - UL 300 V |
Front Panel Wire Connection Header, Male Pins | Current - UL 66 A |
Rear Panel Wire Connection PCB Pins - Right Angle | Color Green |
Width 4.365" (110.88mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,46900 € | 274,69 € |
| Unit Price without VAT: | 27,46900 € |
|---|---|
| Unit Price with VAT: | 32,68811 € |







