
1690121 | |
|---|---|
DigiKey Part Number | 1690121-ND |
Manufacturer | |
Manufacturer Product Number | 1690121 |
Description | CONN HOOD TOP ENTRY SZB10 M32 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 B10 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Thread Size M32 |
Series | Size / Dimension 4.134" L x 2.244" W x 3.937" H (105.00mm x 57.00mm x 100.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size B10 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1413402 | Phoenix Contact | 1 | 1413402-ND | 24,39000 € | Direct |




















