Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1664057 | |
|---|---|
DigiKey Part Number | 277-1664057TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1664057 |
Description | RJ45 JACK W/INTEGRATED MAGNETICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1664057 Models |
Category | LED Color Green - Yellow |
Manufacturer Phoenix Contact | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.570" (14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1664059 | Phoenix Contact | 0 | 277-1664059TR-ND | 5,38011 € | Parametric Equivalent |
| 1664073 | Phoenix Contact | 49 | 277-1664073-ND | 5,12000 € | Parametric Equivalent |
| 1664077 | Phoenix Contact | 43 | 277-1664077-ND | 5,20000 € | Parametric Equivalent |
| 2250043-1 | Bel Fuse Inc. | 0 | 2250043-1-ND | 4,82870 € | Parametric Equivalent |
| ARJC02-111006K | Abracon LLC | 3.131 | 535-12603-ND | 12,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 5,38011 € | 484,21 € |
| Unit Price without VAT: | 5,38011 € |
|---|---|
| Unit Price with VAT: | 6,40233 € |
















