
TMJDD111B083FC2A1D | |
|---|---|
DigiKey Part Number | 931-TMJDD111B083FC2A1D-ND |
Manufacturer | |
Manufacturer Product Number | TMJDD111B083FC2A1D |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.530" (13.45mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,71400 € | 27,14 € |
| 25 | 2,54360 € | 63,59 € |
| 50 | 2,42200 € | 121,10 € |
| 240 | 2,16808 € | 520,34 € |
| 480 | 2,06465 € | 991,03 € |
| 720 | 2,00642 € | 1.444,62 € |
| 1.200 | 1,93545 € | 2.322,54 € |
| 2.640 | 1,83082 € | 4.833,36 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |


