


1663991 | |
|---|---|
DigiKey Part Number | 277-1663991TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1663991 |
Description | RJ45 JACK W/INTEGRATED MAGNETICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1663991 Models |
Category | LED Color Does Not Contain LED |
Manufacturer Phoenix Contact | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.570" (14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1663988 | Phoenix Contact | 0 | 277-1663988TR-ND | 6,81933 € | Parametric Equivalent |
| 1663989 | Phoenix Contact | 0 | 277-1663989TR-ND | 6,81933 € | Parametric Equivalent |
| 1663992 | Phoenix Contact | 0 | 277-1663992TR-ND | 6,81933 € | Parametric Equivalent |
| 1663993 | Phoenix Contact | 0 | 277-1663993TR-ND | 6,81933 € | Parametric Equivalent |
| 1663994 | Phoenix Contact | 0 | 277-1663994TR-ND | 6,81933 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 6,81933 € | 613,74 € |
| Unit Price without VAT: | 6,81933 € |
|---|---|
| Unit Price with VAT: | 8,11500 € |












