


1664022 | |
|---|---|
DigiKey Part Number | 277-1664022-ND |
Manufacturer | |
Manufacturer Product Number | 1664022 |
Description | RJ45 JACK W/INTEGRATED MAGNETICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1664022 Models |
Category | LED Color Does Not Contain LED |
Manufacturer Phoenix Contact | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.543" (13.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1664017 | Phoenix Contact | 48 | 277-1664017-ND | 6,54000 € | Parametric Equivalent |
| 1664019 | Phoenix Contact | 50 | 277-1664019-ND | 6,45000 € | Parametric Equivalent |
| 1664020 | Phoenix Contact | 50 | 277-1664020-ND | 6,45000 € | Parametric Equivalent |
| 1664024 | Phoenix Contact | 48 | 277-1664024-ND | 6,54000 € | Parametric Equivalent |
| 1664025 | Phoenix Contact | 45 | 277-1664025-ND | 6,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

