
1657517 | |
|---|---|
DigiKey Part Number | 1657517-ND |
Manufacturer | |
Manufacturer Product Number | 1657517 |
Description | CBL ASSY CIRC 4P F TO RJ45 1.64' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments |



