
1400397 | |
|---|---|
DigiKey Part Number | 1400397-ND |
Manufacturer | |
Manufacturer Product Number | 1400397 |
Description | CBL ASSY CIRC 4P F TO RJ45 0.98' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 0.98' (300.0mm) |
Datasheet | Datasheet |
Category | Length 0.98' (300.0mm) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Obsolete | Shielding Shielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c | Usage Cat5e, Industrial Environments - IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1403157 | Phoenix Contact | 0 | 277-12789-ND | 71,22000 € | Direct |



