
1653896 | |
|---|---|
DigiKey Part Number | 1653896-ND |
Manufacturer | |
Manufacturer Product Number | 1653896 |
Description | CBL USB2.0 A PLUG TO B PLG 6.56' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 20 AWG, 26 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Blue |
Length 6.56' (2.00m) | Features Data Transfer and Charge, Industrial Environments, Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1653919 | Phoenix Contact | 0 | 1653919-ND | 79,60000 € | Parametric Equivalent |


