
1646492 | |
|---|---|
DigiKey Part Number | 1646492-ND |
Manufacturer | |
Manufacturer Product Number | 1646492 |
Description | CONN BASE SIDE ENTRY SZB10 M20 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M20 |
Manufacturer Phoenix Contact | Size / Dimension 3.661" L x 2.047" W x 2.047" H (93.00mm x 52.00mm x 52.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B10 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412830 | Phoenix Contact | 0 | 1412830-ND | 21,86000 € | Direct |

















