1646463 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 1
Unit Price: 37,87000 €
Datasheet
Image for 1646463 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1646463

DigiKey Part Number
1646463-ND
Manufacturer
Manufacturer Product Number
1646463
Description
CONN BASE SIDE ENTRY SZB10 M32
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 B10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
B10
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes