
1642522 | |
|---|---|
DigiKey Part Number | 277-4623-ND |
Manufacturer | |
Manufacturer Product Number | 1642522 |
Description | CONN BASE BOTTOM ENTRY SZB10 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Size / Dimension 3.661" L x 1.890" W x 1.193" H (93.00mm x 48.00mm x 30.30mm) |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish EMC Coating |
Style Bottom Entry | Operating Temperature -40°C ~ 100°C |
Size B10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1411322 | Phoenix Contact | 163 | 277-13018-ND | 23,19000 € | Similar |
















