
1642373 | |
|---|---|
DigiKey Part Number | 1642373-ND |
Manufacturer | |
Manufacturer Product Number | 1642373 |
Description | CONN HOOD SIDE ENTRY SZB10 M25 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.756" H (73.00mm x 43.00mm x 70.00mm) |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish EMC Coating |
Size B10 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412592 | Phoenix Contact | 1 | 1412592-ND | 19,08000 € | Similar |
















