Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1639426 | |
|---|---|
DigiKey Part Number | 277-1639426-ND |
Manufacturer | |
Manufacturer Product Number | 1639426 |
Description | RJ45 PATCH CABLE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251610100 | Weidmüller | 1 | 281-7106-ND | 32,06000 € | Parametric Equivalent |
| 130845A000-E | METZ CONNECT USA Inc. | 0 | 1849-130845A000-E-ND | 31,65000 € | Parametric Equivalent |
| 24441324 | LAPP | 9 | 5614-24441324-ND | 32,61000 € | Parametric Equivalent |
| STP6X9.5MBL | Panduit Corp | 7 | 298-19553-ND | 51,93000 € | Parametric Equivalent |
| STPK6X10MBL | Panduit Corp | 0 | STPK6X10MBL-ND | 54,61800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 42,14980 € |















