Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG695RG1-10M | |
|---|---|
DigiKey Part Number | 5073-TRG695RG1-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRG695RG1-10M |
Description | IP68 RGRJ45 P/P ENICK TPE BLK 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-BLK-10M | L-com | 0 | 5073-TRD695ASR-BLK-10M-ND | 63,35000 € | Parametric Equivalent |
| TRD695ASX-BLK-10M | L-com | 0 | 5073-TRD695ASX-BLK-10M-ND | 63,35000 € | Parametric Equivalent |
| TRD695ASZX-BLK-10M | L-com | 0 | 5073-TRD695ASZX-BLK-10M-ND | 66,96000 € | Parametric Equivalent |
| TRD695AWB-10M | L-com | 0 | 5073-TRD695AWB-10M-ND | 97,02000 € | Parametric Equivalent |
| TRG618-C6B-10M | L-com | 0 | 5073-TRG618-C6B-10M-ND | 346,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,94000 € | 317,94 € |
| Unit Price without VAT: | 317,94000 € |
|---|---|
| Unit Price with VAT: | 378,34860 € |















