
1620027 | |
|---|---|
DigiKey Part Number | 277-1620027-ND |
Manufacturer | |
Manufacturer Product Number | 1620027 |
Description | CA-16P1N129008 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1620027 Models |
Category | Shell Material Gadolinium-Zinc |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 8A |
Shell Size - Insert M23-16 | Voltage Rating 48VAC, 74VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" ~ 0.571" (10.00mm ~ 14.50mm) |
Termination Solder | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 € | 23,52 € |
| Unit Price without VAT: | 23,52000 € |
|---|---|
| Unit Price with VAT: | 27,98880 € |



