1619486 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 27,97000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 23,52000 €
Datasheet
16 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619486

DigiKey Part Number
277-1619486-ND
Manufacturer
Manufacturer Product Number
1619486
Description
CA-16P1N128008S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1619486 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Gadolinium-Zinc
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
16
Current Rating (Amps)
8A
Shell Size - Insert
M23-16
Voltage Rating
48VAC, 74VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.394" ~ 0.571" (10.00mm ~ 14.50mm)
Termination
Solder
Operating Temperature
-40°C ~ 125°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Polybutylene Terephthalate (PBT)
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1619642Phoenix Contact0277-1619642-ND27,97000 €Parametric Equivalent
1620027Phoenix Contact0277-1620027-ND23,52000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,97000 €26,97 €
Manufacturers Standard Package
Unit Price without VAT:26,97000 €
Unit Price with VAT:32,09430 €