1613609 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1
Unit Price: 11,67000 €
Datasheet
Image for 1613609 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1613609

DigiKey Part Number
1613609-ND
Manufacturer
Manufacturer Product Number
1613609
Description
CONN RCPT HSG MALE 9PS PNL MT RA
Customer Reference
Detailed Description
9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9 (5 + 3 Power + PE)
Shell Size - Insert
M17-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
0.6mm (5), 1.0mm Power (4)
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
N (Normal)
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Rotatable
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes