9 (5 + 3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (5 + 3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Phoenix Contact Circular Connectors

1628503

DigiKey Part Number
277-1628503-ND
Manufacturer
Manufacturer Product Number
1628503
Description
CONN RCPT HSG MALE 9PS PNL MT RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 (5 + 3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
1628503 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9 (5 + 3 Power + PE)
Shell Size - Insert
M17-9
Shell Size, MIL
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
14A
Voltage Rating
630V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Gadolinium-Zinc, Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,52000 €11,52 €
Manufacturers Standard Package
Unit Price without VAT:11,52000 €
Unit Price with VAT:13,70880 €