1604750 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 3
Unit Price: 24,45000 €
Datasheet
Base - Box Mount Connector Side Entry M20 B10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604750

DigiKey Part Number
277-8437-ND
Manufacturer
Manufacturer Product Number
1604750
Description
CONN BASE SIDE ENTRY SZB10 M20
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 B10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
B10
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
3.661" L x 2.244" W x 2.047" H (93.00mm x 57.00mm x 52.00mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes