
1584143 | |
|---|---|
DigiKey Part Number | 1584143-ND |
Manufacturer | |
Manufacturer Product Number | 1584143 |
Description | INSERT FEMALE 108POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 108+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1584143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 108+Ground | |
Size | B24 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CK 1.6-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,78000 € | 31,78 € |
| Unit Price without VAT: | 31,78000 € |
|---|---|
| Unit Price with VAT: | 37,81820 € |






















