
2177961083 | |
|---|---|
DigiKey Part Number | 23-2177961083-ND |
Manufacturer | |
Manufacturer Product Number | 2177961083 |
Description | KK 2.54 SR R-R 8CKT 600MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 6,19500 € | 61,95 € |
| 25 | 5,80720 € | 145,18 € |
| 50 | 5,53000 € | 276,50 € |
| 100 | 5,26610 € | 526,61 € |
| 250 | 4,93652 € | 1.234,13 € |
| 500 | 4,70104 € | 2.350,52 € |
| 1.000 | 4,47688 € | 4.476,88 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |










