
1583597 | |
|---|---|
DigiKey Part Number | 1583597-ND |
Manufacturer | |
Manufacturer Product Number | 1583597 |
Description | CONN HOOD TOP ENTRY M20 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | 2.500" L x 1.504" W x 2.835" H (63.50mm x 38.20mm x 72.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |




