Butt Cut Plastic 0.87" L x 0.87" W (22.0mm x 22.0mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0806628

DigiKey Part Number
0806628-ND
Manufacturer
Manufacturer Product Number
0806628
Description
LABEL ID/RATINGS 0.87"X0.87"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Butt Cut Plastic 0.87" L x 0.87" W (22.0mm x 22.0mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
0806628 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Sheet
Part Status
Active
Label Type
Butt Cut
Printer Name
5144615, 5145546
Applications
-
Color - Background
Silver
Length
0.866" (22.00mm)
Width
0.866" (22.00mm)
Location
-
Material - Body
Plastic
For Use With/Related Products
-
Material
Plastic
Label Size
0.87" L x 0.87" W (22.0mm x 22.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1086,95500 €869,55 €
Manufacturers Standard Package
Unit Price without VAT:86,95500 €
Unit Price with VAT:103,47645 €