
1571083 | |
|---|---|
DigiKey Part Number | 277-1571083-ND |
Manufacturer | |
Manufacturer Product Number | 1571083 |
Description | BATTERY POLE PLUG, ORANGE, 25MM^ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,13000 € | 19,13 € |
| 15 | 15,80267 € | 237,04 € |
| 30 | 15,04833 € | 451,45 € |
| 60 | 14,33050 € | 859,83 € |
| 105 | 13,77600 € | 1.446,48 € |
| 255 | 12,94075 € | 3.299,89 € |
| 510 | 12,32390 € | 6.285,19 € |
| Unit Price without VAT: | 19,13000 € |
|---|---|
| Unit Price with VAT: | 22,76470 € |




