
1571074 | |
|---|---|
DigiKey Part Number | 277-1571074-ND |
Manufacturer | |
Manufacturer Product Number | 1571074 |
Description | BATTERY POLE RECEPTACLE, BUSBAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Busbar 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Busbar | |
Wire Gauge | 4 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 15 | 9,71000 € | 145,65 € |
| 30 | 9,24633 € | 277,39 € |
| 60 | 8,80500 € | 528,30 € |
| 105 | 8,46419 € | 888,74 € |
| 255 | 7,95086 € | 2.027,47 € |
| 510 | 7,57175 € | 3.861,59 € |
| 1.005 | 7,21836 € | 7.254,45 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |




