
1487644 | |
|---|---|
DigiKey Part Number | 277-1487644-ND |
Manufacturer | |
Manufacturer Product Number | 1487644 |
Description | SAFETY RELAY DPST-NO 6A 24VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1487644 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Diode, Lighted Indicator, Varistor | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 500 ms | |
Release Time | 85 ms | |
Operating Temperature | -20°C ~ 60°C | |
Contact Material | Silver Copper Nickel (AgCuNi), Gold (Au); Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 65 mA | |
Coil Power | 1.32W | |
Coil Resistance | 369.231 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,00000 € | 263,00 € |
| Unit Price without VAT: | 263,00000 € |
|---|---|
| Unit Price with VAT: | 312,97000 € |



